



TL1240GQ | |
|---|---|
DigiKey Part Number | EG4611-ND |
Manufacturer | |
Manufacturer Product Number | TL1240GQ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1240GQ Models |
Category | Termination Style PC Pin |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 2.8 VDC |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polybutylene Terephthalate (PBT) |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,49700 € | 14,97 € |
| 25 | 1,38840 € | 34,71 € |
| 100 | 1,23650 € | 123,65 € |
| 250 | 1,14684 € | 286,71 € |
| 500 | 1,08552 € | 542,76 € |
| 1.000 | 1,02999 € | 1.029,99 € |
| 3.000 | 0,95374 € | 2.861,22 € |
| 5.000 | 0,92300 € | 4.615,00 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |







