


MRX108 | |
|---|---|
DigiKey Part Number | MRX108-ND |
Manufacturer | |
Manufacturer Product Number | MRX108 |
Description | SWITCH ROTARY 2-8POS 2A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 8 Position SP8T 2A (AC), 1A (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRX108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 ~ 8 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 20.00mm | |
Angle of Throw | 45° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Sealed - Flux Protection | |
Depth Behind Panel | 27.30mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,78000 € | 22,78 € |
| 5 | 19,56200 € | 97,81 € |
| 10 | 18,31600 € | 183,16 € |
| 25 | 16,78360 € | 419,59 € |
| 50 | 15,70560 € | 785,28 € |
| 100 | 14,69150 € | 1.469,15 € |
| 250 | 13,44220 € | 3.360,55 € |
| 500 | 13,00948 € | 6.504,74 € |
| Unit Price without VAT: | 22,78000 € |
|---|---|
| Unit Price with VAT: | 27,10820 € |


