


TL1016AAF220QG | |
|---|---|
DigiKey Part Number | 141-TL1016AAF220QGTR-ND - Tape & Reel (TR) 141-TL1016AAF220QGCT-ND - Cut Tape (CT) 141-TL1016AAF220QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1016AAF220QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1016AAF220QG Models |
Category | Actuator Length, Right Angle 3.55mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.70mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 220gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1016BAF220QG | E-Switch | 16.126 | 141-TL1016BAF220QGCT-ND | 0,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25600 € | 6,40 € |
| 100 | 0,22930 € | 22,93 € |
| 250 | 0,21244 € | 53,11 € |
| 500 | 0,20048 € | 100,24 € |
| 1.000 | 0,18933 € | 189,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,17147 € | 600,15 € |
| 7.000 | 0,16289 € | 1.140,23 € |
| 10.500 | 0,15831 € | 1.662,26 € |
| 17.500 | 0,15298 € | 2.677,15 € |
| 24.500 | 0,14972 € | 3.668,14 € |
| 35.000 | 0,14649 € | 5.127,15 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











