SMT-1240-S-HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-1240-S-HT

DigiKey Part Number
668-SMT-1240-S-HTTR-ND - Tape & Reel (TR)
668-SMT-1240-S-HTCT-ND - Cut Tape (CT)
668-SMT-1240-S-HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMT-1240-S-HT
Description
BUZZER PIEZO 3V 0.480X 0.47 SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 1mA 4kHz 78dB Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMT-1240-S-HT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3 V
Voltage Range
1 ~ 25V
Frequency
4kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
78dB
Current - Supply
1mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.480" L x 0.472" W (12.20mm x 12.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
101,02300 €10,23 €
250,92960 €23,24 €
500,86620 €43,31 €
1000,80770 €80,77 €
2500,73736 €184,34 €
5000,72680 €363,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64405 €644,05 €
2.0000,60268 €1.205,36 €
3.0000,59379 €1.781,37 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €