TL1014BF160QGBLKACT is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


E-Switch
In Stock: 66.243
Unit Price: 0,67000 €
Datasheet

MFR Recommended


E-Switch
In Stock: 365
Unit Price: 0,70000 €
Datasheet
Image for TL1014BF160QGBLKACT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1014BF160QGBLKACT

DigiKey Part Number
141-TL1014BF160QGBLKACTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1014BF160QGBLKACT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL1014BF160QGBLKACT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
6.40mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.06.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
33.0000,17558 €5.794,14 €
Unit Price without VAT:0,17558 €
Unit Price with VAT:0,20894 €