




TL1014BF160QG | |
|---|---|
DigiKey Part Number | EG5042TR-ND - Tape & Reel (TR) EG5042CT-ND - Cut Tape (CT) EG5042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1014BF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1014BF160QG Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.40mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 200,000 Cycles |
Actuator Length, Right Angle 4.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,53000 € | 13,25 € |
| 100 | 0,47280 € | 47,28 € |
| 250 | 0,43792 € | 109,48 € |
| 500 | 0,41360 € | 206,80 € |
| 1.000 | 0,39119 € | 391,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,35740 € | 1.179,42 € |
| 6.600 | 0,34055 € | 2.247,63 € |
| 9.900 | 0,33160 € | 3.282,84 € |
| 16.500 | 0,32124 € | 5.300,46 € |
| 23.100 | 0,31494 € | 7.275,11 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |










