
TL1016AAF160QG | |
|---|---|
DigiKey Part Number | 141-TL1016AAF160QGTR-ND - Tape & Reel (TR) 141-TL1016AAF160QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1016AAF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1016AAF160QG Models |
Category | Actuator Length, Right Angle 3.55mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) | Outline 4.70mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,23620 € | 23,62 € |
| 250 | 0,21884 € | 54,71 € |
| 500 | 0,20650 € | 103,25 € |
| 1.000 | 0,19503 € | 195,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,17665 € | 618,27 € |
| 7.000 | 0,16784 € | 1.174,88 € |
| 10.500 | 0,16313 € | 1.712,87 € |
| 17.500 | 0,15765 € | 2.758,88 € |
| 24.500 | 0,15431 € | 3.780,60 € |
| 35.000 | 0,15099 € | 5.284,65 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



