


ST5SP22T1S1 | |
|---|---|
DigiKey Part Number | 141-ST5SP22T1S1-ND |
Manufacturer | |
Manufacturer Product Number | ST5SP22T1S1 |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST5SP22T1S1 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.99mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP40 |
Switch Function | Operating Temperature -10°C ~ 125°C |
Current Rating (Amps) 20A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,07000 € | 19,07 € |
| 10 | 15,75700 € | 157,57 € |
| 25 | 14,61440 € | 365,36 € |
| 50 | 13,83340 € | 691,67 € |
| 100 | 13,12600 € | 1.312,60 € |
| 300 | 12,15497 € | 3.646,49 € |
| 500 | 11,76356 € | 5.881,78 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |


