Similar

ST4SP3DT1C2 | |
|---|---|
DigiKey Part Number | 141-ST4SP3DT1C2-ND |
Manufacturer | |
Manufacturer Product Number | ST4SP3DT1C2 |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST4SP3DT1C2 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.99mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 20A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VTS-4-2Q3PPM-12SNN-8 | Visual Communications Company - VCC | 370 | 28-VTS-4-2Q3PPM-12SNN-8-ND | 13,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,95768 € | 5.478,84 € |
| Unit Price without VAT: | 10,95768 € |
|---|---|
| Unit Price with VAT: | 13,03964 € |


