


VTS-4-2Q3PPM-12SNN-8 | |
|---|---|
DigiKey Part Number | 28-VTS-4-2Q3PPM-12SNN-8-ND |
Manufacturer | |
Manufacturer Product Number | VTS-4-2Q3PPM-12SNN-8 |
Description | TOGGLE SWITCH 12MM MOUNT HOLE BA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | 0°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,53000 € | 11,53 € |
| 10 | 9,95100 € | 99,51 € |
| 25 | 9,38240 € | 234,56 € |
| 50 | 8,97340 € | 448,67 € |
| 100 | 8,58170 € | 858,17 € |
| 250 | 8,08900 € | 2.022,25 € |
| 500 | 7,73440 € | 3.867,20 € |
| 1.000 | 7,39464 € | 7.394,64 € |
| Unit Price without VAT: | 11,53000 € |
|---|---|
| Unit Price with VAT: | 13,72070 € |

