
ST4SP2DT1S2 | |
|---|---|
DigiKey Part Number | 141-ST4SP2DT1S2-ND |
Manufacturer | |
Manufacturer Product Number | ST4SP2DT1S2 |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST4SP2DT1S2 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.99mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP68 - Dust Tight, Waterproof |
Switch Function | Operating Temperature -10°C ~ 55°C |
Current Rating (Amps) 20A (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,92932 € | 6.464,66 € |
| Unit Price without VAT: | 12,92932 € |
|---|---|
| Unit Price with VAT: | 15,38589 € |

