Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
ST4SP2BT1S1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

ST4SP2BT1S1

DigiKey Part Number
141-ST4SP2BT1S1-ND
Manufacturer
Manufacturer Product Number
ST4SP2BT1S1
Description
SWITCH TOGGLE SPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ST4SP2BT1S1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.00mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 12.00mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
IP68 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-10°C ~ 55°C
Current Rating (Amps)
20A (AC/DC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Voltage Rating - DC
30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50012,89214 €6.446,07 €
Unit Price without VAT:12,89214 €
Unit Price with VAT:15,34165 €