




ST34RE00 | |
|---|---|
DigiKey Part Number | EG4830-ND |
Manufacturer | |
Manufacturer Product Number | ST34RE00 |
Description | SWITCH TOGGLE 3PST 24A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST34RE00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 21.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 24A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,21000 € | 14,21 € |
| 10 | 12,26600 € | 122,66 € |
| 25 | 11,56560 € | 289,14 € |
| 50 | 11,06100 € | 553,05 € |
| 100 | 10,57790 € | 1.057,79 € |
| 250 | 9,97020 € | 2.492,55 € |
| 500 | 9,53280 € | 4.766,40 € |
| Unit Price without VAT: | 14,21000 € |
|---|---|
| Unit Price with VAT: | 16,90990 € |







