
ST222D02 | |
|---|---|
DigiKey Part Number | 141-ST222D02-ND |
Manufacturer | |
Manufacturer Product Number | ST222D02 |
Description | Switches |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST222D02 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 21.34mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,19736 € | 6.394,72 € |
| Unit Price without VAT: | 3,19736 € |
|---|---|
| Unit Price with VAT: | 3,80486 € |

