



Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.543" (13.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit Octal | Washable Yes |
Number of Positions 8 | Operating Temperature -10°C ~ 60°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary with Shaft | Electrical Life 15,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Glass Fabric Epoxy Resin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT65326 | APEM Inc. | 0 | 679-1933-ND | 7,92620 € | Parametric Equivalent |


