
PT65326 | |
---|---|
DigiKey Part Number | 679-1933-ND |
Manufacturer | |
Manufacturer Product Number | PT65326 |
Description | SW ROTARY DIP OCTAL 0.15A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal 8 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Octal | |
Number of Positions | 8 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.543" (13.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Sealed - Flux Protection | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 7,84800 € | 392,40 € |
Unit Price without VAT: | 7,84800 € |
---|---|
Unit Price with VAT: | 9,33912 € |