Parametric Equivalent
Parametric Equivalent




Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.256" (6.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -10°C ~ 60°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Electrical Life 15,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Glass Fabric Epoxy Resin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428527320910 | Würth Elektronik | 173 | 428527320910-ND | 3,14000 € | Parametric Equivalent |
| 428527520910 | Würth Elektronik | 0 | 428527520910-ND | 4,45000 € | Parametric Equivalent |
| A6A-10RF | Omron Electronics Inc-EMC Div | 167 | Z10701-ND | 8,08000 € | Parametric Equivalent |
| PT65101 | APEM Inc. | 10.326 | 679-1906-ND | 4,75000 € | Parametric Equivalent |
| PT65701 | APEM Inc. | 0 | 679-3645-ND | 6,08420 € | Parametric Equivalent |







