
A6A-10RF | |
|---|---|
DigiKey Part Number | Z10701-ND |
Manufacturer | |
Manufacturer Product Number | A6A-10RF |
Description | SWITCH ROTARY DIP BCD 0.1A 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary for Tool Actuator 100mA 28VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6A-10RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 28VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.244" (6.20mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 70°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 2,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,73200 € | 67,32 € |
| 25 | 6,23600 € | 155,90 € |
| 100 | 5,57300 € | 557,30 € |
| 300 | 5,13010 € | 1.539,03 € |
| 500 | 4,94918 € | 2.474,59 € |
| 1.000 | 4,72818 € | 4.728,18 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

