
RVW42D112R | |
|---|---|
DigiKey Part Number | 141-RVW42D112R-ND |
Manufacturer | |
Manufacturer Product Number | RVW42D112R |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RVW42D112R Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.80mm x 21.00mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Approval Agency cURus |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,40384 € | 6.807,68 € |
| Unit Price without VAT: | 3,40384 € |
|---|---|
| Unit Price with VAT: | 4,05057 € |

