Image for RRG313C1100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRG313C1100

DigiKey Part Number
141-RRG313C1100-ND
Manufacturer
Manufacturer Product Number
RRG313C1100
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RRG313C1100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 20.00mm Dia
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-20°C ~ 105°C
Circuit
Approval Agency
cUL, UL
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,52877 €1.586,31 €
Unit Price without VAT:0,52877 €
Unit Price with VAT:0,62924 €