Image for RR812C1700 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR812C1700

DigiKey Part Number
141-RR812C1700-ND
Manufacturer
Manufacturer Product Number
RR812C1700
Description
SWITCHES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RR812C1700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Round
Series
Color - Actuator/Cap
Blue
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Circular - 20.00mm Dia
Circuit
Operating Temperature
-20°C ~ 105°C
Switch Function
Approval Agency
cUL, UL
Current Rating (Amps)
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,64788 €1.943,64 €
Unit Price without VAT:0,64788 €
Unit Price with VAT:0,77098 €