Image for RR812C1021-137 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR812C1021-137

DigiKey Part Number
141-RR812C1021-137-ND
Manufacturer
Manufacturer Product Number
RR812C1021-137
Description
Switches
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RR812C1021-137 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round - Illuminated
Mfr
Color - Actuator/Cap
Green
Series
Actuator Marking
O -
Packaging
Bulk
Illumination Type, Color
Neon, Green
Part Status
Active
Illumination Voltage (Nominal)
250 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Circuit
Panel Cutout Dimensions
Circular - 20.00mm Dia
Switch Function
Operating Temperature
-20°C ~ 105°C
Current Rating (Amps)
Approval Agency
cUL, UL
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,82014 €2.460,42 €
Unit Price without VAT:0,82014 €
Unit Price with VAT:0,97597 €