Image for RR3402E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR3402E

DigiKey Part Number
141-RR3402E-ND
Manufacturer
Manufacturer Product Number
RR3402E
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Paddle
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Panel Mount, Threaded Body with Nut
Termination Style
Solder Lug
Circuit
Panel Cutout Dimensions
Circular - 15.00mm Dia
Switch Function
Operating Temperature
0°C ~ 65°C
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.