
RR1153112S | |
|---|---|
DigiKey Part Number | 141-RR1153112S-ND |
Manufacturer | |
Manufacturer Product Number | RR1153112S |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RR1153112S Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking - O = |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.00mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, VDE, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57162 € | 1.714,86 € |
| Unit Price without VAT: | 0,57162 € |
|---|---|
| Unit Price with VAT: | 0,68023 € |

