Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Additional Requirements for Selecting a Switch
What is your Application?

RP8200B2M1CEBLKBLKWHT

DigiKey Part Number
EG4891-ND
Manufacturer
Manufacturer Product Number
RP8200B2M1CEBLKBLKWHT
Description
SWITCH PUSH SPST 0.1A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8200B2M1CEBLKBLKWHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.5 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,40000 €7,40 €
106,38600 €63,86 €
256,02160 €150,54 €
505,75960 €287,98 €
1005,50860 €550,86 €
2505,19284 €1.298,21 €
5004,96554 €2.482,77 €
1.0004,74779 €4.747,79 €
Manufacturers Standard Package
Unit Price without VAT:7,40000 €
Unit Price with VAT:8,80600 €