Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?
What Switch do You Need?

RC1083BBLKWHTFF0

DigiKey Part Number
RC1083BBLKWHTFF-ND
Manufacturer
Manufacturer Product Number
RC1083BBLKWHTFF0
Description
SWITCH ROCKER DPST 8A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 8A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
O -
Packaging
Bulk
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 19.30mm x 13.00mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, cUL, cULus, UL, VDE
Switch Function
Mechanical Life
15,000 Cycles
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.