




RBW2ABLKGILEF1 | |
|---|---|
DigiKey Part Number | EG4942-ND |
Manufacturer | |
Manufacturer Product Number | RBW2ABLKGILEF1 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RBW2ABLKGILEF1 Models |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Neon, Green |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP66 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Rectangular - 30.00mm x 22.30mm |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 10 | 6,76600 € | 67,66 € |
| 25 | 6,38000 € | 159,50 € |
| 50 | 6,10220 € | 305,11 € |
| 108 | 5,80731 € | 627,19 € |
| 324 | 5,41015 € | 1.752,89 € |
| 540 | 5,23452 € | 2.826,64 € |
| 1.080 | 5,11793 € | 5.527,36 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

