




RBW2ABLKBLKFF0 | |
|---|---|
DigiKey Part Number | EG4941-ND |
Manufacturer | |
Manufacturer Product Number | RBW2ABLKBLKFF0 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RBW2ABLKBLKFF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.30mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Mechanical Life 50,000 Cycles |
Current Rating (Amps) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 5,85000 € | 58,50 € |
| 25 | 5,51640 € | 137,91 € |
| 50 | 5,27660 € | 263,83 € |
| 108 | 5,02157 € | 542,33 € |
| 324 | 4,67840 € | 1.515,80 € |
| 540 | 4,52657 € | 2.444,35 € |
| 1.080 | 4,37259 € | 4.722,40 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |




