
RB545D1100-315 | |
|---|---|
DigiKey Part Number | 141-RB545D1100-315-ND |
Manufacturer | |
Manufacturer Product Number | RB545D1100-315 |
Description | RB545D1100-315 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB545D1100-315 Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 30.23mm x 22.10mm |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Approval Agency cULus, ENEC15 |
Voltage Rating - DC | Electrical Life 10,000 Cycles |
Actuator Type Flat - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,49373 € | 7.493,73 € |
| Unit Price without VAT: | 7,49373 € |
|---|---|
| Unit Price with VAT: | 8,91754 € |

