
RB541A112R | |
|---|---|
DigiKey Part Number | 141-RB541A112R-ND |
Manufacturer | |
Manufacturer Product Number | RB541A112R |
Description | RB541A112R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB541A112R Models |
Category | Actuator Type Flat |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.20mm x 22.00mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Approval Agency cULus, ENEC15 |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,61242 € | 4.334,90 € |
| Unit Price without VAT: | 3,61242 € |
|---|---|
| Unit Price with VAT: | 4,29878 € |

