
RB541A1121 | |
|---|---|
DigiKey Part Number | 141-RB541A1121-ND |
Manufacturer | |
Manufacturer Product Number | RB541A1121 |
Description | RB541A1121 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB541A1121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Flat | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 22.00mm | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cULus, ENEC15 | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,41232 € | 4.094,78 € |
| Unit Price without VAT: | 3,41232 € |
|---|---|
| Unit Price with VAT: | 4,06066 € |

