RB242D1021-136/ACC-F02-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 1.098
Unit Price: 7,97000 €
Datasheet
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
How Many Poles do you need?

RB242D1021-136/ACC-F02-1

DigiKey Part Number
RB242D1021-136/ACC-F02-1-ND
Manufacturer
Manufacturer Product Number
RB242D1021-136/ACC-F02-1
Description
SWITCH ROCKER DPST 20A 125V
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Green
Actuator Marking
O -
Illumination Type, Color
Neon, Green
Illumination Voltage (Nominal)
125 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
Sealing Boot
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 65°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes