



RB143C112Z51 | |
|---|---|
DigiKey Part Number | RB143C112Z51-ND |
Manufacturer | |
Manufacturer Product Number | RB143C112Z51 |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking FAN ON - FAN AUTO, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,03960 € | 25,99 € |
| 50 | 0,99460 € | 49,73 € |
| 100 | 0,95140 € | 95,14 € |
| 300 | 0,88670 € | 266,01 € |
| 500 | 0,85810 € | 429,05 € |
| 1.000 | 0,82068 € | 820,68 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


