



RB143C1100 | |
|---|---|
DigiKey Part Number | RB143C1100-ND |
Manufacturer | |
Manufacturer Product Number | RB143C1100 |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RB143C1100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 11.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,94440 € | 23,61 € |
| 50 | 0,90340 € | 45,17 € |
| 100 | 0,86420 € | 86,42 € |
| 300 | 0,80547 € | 241,64 € |
| 500 | 0,77948 € | 389,74 € |
| 1.000 | 0,74551 € | 745,51 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




