



RA812C2921 | |
|---|---|
DigiKey Part Number | RA812C2921-ND |
Manufacturer | |
Manufacturer Product Number | RA812C2921 |
Description | SWITCH ROCKER DPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA812C2921 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.00mm x 13.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency cULus |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,95300 € | 9,53 € |
| 25 | 0,89880 € | 22,47 € |
| 50 | 0,86000 € | 43,00 € |
| 100 | 0,82270 € | 82,27 € |
| 300 | 0,76677 € | 230,03 € |
| 500 | 0,74202 € | 371,01 € |
| 1.000 | 0,70968 € | 709,68 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

