
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Actuator Marking ON OFF ON, Vertical |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function | Approval Agency cUL, UL |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67406 € | 2.022,18 € |
| Unit Price without VAT: | 0,67406 € |
|---|---|
| Unit Price with VAT: | 0,80213 € |

