




RA41G31900 | |
|---|---|
DigiKey Part Number | EG5678-ND |
Manufacturer | |
Manufacturer Product Number | RA41G31900 |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA41G31900 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 22.00mm x 19.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,15080 € | 28,77 € |
| 50 | 1,10080 € | 55,04 € |
| 100 | 1,05300 € | 105,30 € |
| 300 | 0,98140 € | 294,42 € |
| 500 | 0,94972 € | 474,86 € |
| 1.000 | 0,90831 € | 908,31 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

