Similar




RA41631100 | |
|---|---|
DigiKey Part Number | RA41631100-ND |
Manufacturer | |
Manufacturer Product Number | RA41631100 |
Description | SWITCH ROCKER DPDT 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA41631100 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 22.00mm x 19.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 105°C |
Circuit | Approval Agency cUL, UL |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D203J12S205QA | C&K | 0 | CKN10979-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87499 € | 2.624,97 € |
| Unit Price without VAT: | 0,87499 € |
|---|---|
| Unit Price with VAT: | 1,04124 € |


