Rocker Switch SPST x 2 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST x 2 10A (AC) 125 V Panel Mount, Snap-In
RA22131121
RA22131121
Additional Requirements for Selecting a Switch

RA22131121

DigiKey Part Number
EG5016-ND
Manufacturer
Manufacturer Product Number
RA22131121
Description
SWITCH ROCKER SPSTX2 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST x 2 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved), Dual
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 22.00mm x 19.20mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
cUL, VDE, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 762
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,97000 €9,70 €
250,91520 €22,88 €
500,87540 €43,77 €
1000,83750 €83,75 €
3000,78063 €234,19 €
5000,75544 €377,72 €
1.0000,72253 €722,53 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €