Rocker Switch SPST x 2 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST x 2 10A (AC) 125 V Panel Mount, Snap-In
RA21131121
RA21131121
Additional Requirements for Selecting a Switch

RA21131121

DigiKey Part Number
EG5017-ND
Manufacturer
Manufacturer Product Number
RA21131121
Description
SWITCH ROCKER SPSTX2 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST x 2 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved), Dual
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 22.00mm x 19.20mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
cUL, VDE, UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 888
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,26000 €1,26 €
101,08800 €10,88 €
301,01367 €30,41 €
500,98100 €49,05 €
1000,93840 €93,84 €
2500,88492 €221,23 €
5000,84640 €423,20 €
1.0000,80949 €809,49 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,49940 €