Similar




RA1066CFX | |
|---|---|
DigiKey Part Number | RA1066CFX-ND |
Manufacturer | |
Manufacturer Product Number | RA1066CFX |
Description | SWITCH ROCKER SPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Approval Agency CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE |
Circuit | Mechanical Life 25,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRASD1-16F-BB000 | TE Connectivity ALCOSWITCH Switches | 2.766 | 450-1042-ND | 2,28000 € | Similar |


