
R723SF3-SXXX4B2GRW | |
|---|---|
DigiKey Part Number | 141-R723SF3-SXXX4B2GRW-ND |
Manufacturer | |
Manufacturer Product Number | R723SF3-SXXX4B2GRW |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R723SF3-SXXX4B2GRW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Convex (Reverse V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 37.00mm x 21.10mm | |
Operating Temperature | 0°C ~ 55°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,17566 € | 4.587,83 € |
| Unit Price without VAT: | 9,17566 € |
|---|---|
| Unit Price with VAT: | 10,91904 € |

