
R723FF3-SXXX4B2RRW | |
|---|---|
DigiKey Part Number | 141-R723FF3-SXXX4B2RRW-ND |
Manufacturer | |
Manufacturer Product Number | R723FF3-SXXX4B2RRW |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R723FF3-SXXX4B2RRW Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red/Red |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Approval Agency cULus |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Convex (Reverse V) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,17000 € | 17,17 € |
| 20 | 14,16950 € | 283,39 € |
| 40 | 13,55150 € | 542,06 € |
| 60 | 13,20217 € | 792,13 € |
| 100 | 12,77430 € | 1.277,43 € |
| 260 | 12,00938 € | 3.122,44 € |
| 500 | 11,51132 € | 5.755,66 € |
| Unit Price without VAT: | 17,17000 € |
|---|---|
| Unit Price with VAT: | 20,43230 € |


