




R712FB1-SXXXNBBNNX | |
|---|---|
DigiKey Part Number | EG5105-ND |
Manufacturer | |
Manufacturer Product Number | R712FB1-SXXXNBBNNX |
Description | SWITCH ROCKER SPDT 20A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R712FB1-SXXXNBBNNX Models |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 37.00mm x 21.10mm |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 20 | 9,35000 € | 187,00 € |
| 40 | 8,94275 € | 357,71 € |
| 60 | 8,71267 € | 522,76 € |
| 100 | 8,43060 € | 843,06 € |
| 260 | 7,92646 € | 2.060,88 € |
| 500 | 7,59822 € | 3.799,11 € |
| 1.000 | 7,26448 € | 7.264,48 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |

