



R5CBLKBLKIF0 | |
|---|---|
DigiKey Part Number | R5CBLKBLKIF0-ND |
Manufacturer | |
Manufacturer Product Number | R5CBLKBLKIF0 |
Description | SWITCH ROCKER DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5CBLKBLKIF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking ON OFF, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.00mm x 22.20mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency CSA, UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,91613 € | 287,42 € |
| Unit Price without VAT: | 1,91613 € |
|---|---|
| Unit Price with VAT: | 2,28019 € |

