




R5BBLKYELGF2 | |
|---|---|
DigiKey Part Number | R5BBLKYELGF2-ND |
Manufacturer | |
Manufacturer Product Number | R5BBLKYELGF2 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5BBLKYELGF2 Models |
Category | Color - Actuator/Cap Yellow |
Mfr | Actuator Marking O I |
Series | Illumination Type, Color Neon, Yellow |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.20mm |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,08500 € | 20,85 € |
| 25 | 1,96640 € | 49,16 € |
| 75 | 1,83267 € | 137,45 € |
| 150 | 1,75300 € | 262,95 € |
| 300 | 1,67667 € | 503,00 € |
| 525 | 1,61735 € | 849,11 € |
| 1.050 | 1,54669 € | 1.624,02 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |


