Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
R5BBLKREDEF2
R5BBLKREDEF2
Additional Requirements for Selecting a Switch

R5BBLKREDEF2

DigiKey Part Number
EG5604-ND
Manufacturer
Manufacturer Product Number
R5BBLKREDEF2
Description
SWITCH ROCKER DPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R5BBLKREDEF2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Red
Packaging
Bulk
Illumination Voltage (Nominal)
250 VAC
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.20mm
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Approval Agency
CSA, UL
Current Rating (Amps)
Mechanical Life
30,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,62000 €26,20 €
252,47120 €61,78 €
752,30320 €172,74 €
1502,20287 €330,43 €
3002,10687 €632,06 €
5252,03230 €1.066,96 €
1.0501,94346 €2.040,63 €
Manufacturers Standard Package
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €