




R5BBLKGRNFF3 | |
|---|---|
DigiKey Part Number | EG1538-ND |
Manufacturer | |
Manufacturer Product Number | R5BBLKGRNFF3 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5BBLKGRNFF3 Models |
Category | Color - Actuator/Cap Green |
Mfr | Actuator Marking O - |
Series | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.20mm |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,47120 € | 61,78 € |
| 75 | 2,30320 € | 172,74 € |
| 150 | 2,20287 € | 330,43 € |
| 300 | 2,10687 € | 632,06 € |
| 525 | 2,03230 € | 1.066,96 € |
| 1.050 | 1,94346 € | 2.040,63 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |






