Rocker Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5 SEAL ASSEMBLY

DigiKey Part Number
141-R5SEALASSEMBLY-ND
Manufacturer
Manufacturer Product Number
R5 SEAL ASSEMBLY
Description
SWITCH ROCKER CUSTOM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Factory Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,42900 €4,29 €
250,41280 €10,32 €
500,40060 €20,03 €
1000,38870 €38,87 €
2500,37376 €93,44 €
5000,36274 €181,37 €
1.0000,35208 €352,08 €
5.0000,32850 €1.642,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €