Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
R4IBLKBLKEF0
R4IBLKBLKEF0
Additional Requirements for Selecting a Switch

R4IBLKBLKEF0

DigiKey Part Number
EG5596-ND
Manufacturer
Manufacturer Product Number
R4IBLKBLKEF0
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R4IBLKBLKEF0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
UL
Mechanical Life
30,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,89000 €18,90 €
251,78200 €44,55 €
501,70480 €85,24 €
1001,63080 €163,08 €
3001,51970 €455,91 €
5001,47058 €735,29 €
1.0001,40636 €1.406,36 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €